PE7006

Pasternack
28-PE7006
PE7006

制造商:

说明:
射频适配器 - 系列之内 50 Ohm BNC Male to 75 Ohm BNC Female Matching Pad Operating from DC to 2 GHz RoHS Compliant

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频适配器 - 系列之内
RoHS:  
BNC
Plug (Male)
Jack (Female)
50 Ohms, 75 Ohms
Bulk
商标: Pasternack
产品类型: RF Adapters - In Series
系列: BNC Impedance Matching Pads
侧1射频系列: BNC
侧2射频系列: BNC
工厂包装数量: 1
子类别: RF Adapters
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
韩国
扩散国家:
韩国
发货时,国家/地区可能会发生变化。

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.

RF Impedance Matching Pads

Pasternack RF Impedance Matching Pads are ideal for applications requiring a connection between a 50Ω cable and a 75Ω system. These matching pads are available in many male/female in-series and between-series connectorized configurations, including type N and BNC. The RF impedance matching pads have very good VSWR levels and are accurate within 0.5dB. These matching pads offer RoHS-compliant options and provide a frequency range from DC to 3GHz, with a maximum attenuation loss of up to 7.5dB. Typical applications include CATV/cable networks, test and measurement, communication systems, and wireless systems.

库存量: 16

库存:
16 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥988.8743 ¥988.87
¥863.1392 ¥8,631.39
¥826.2447 ¥20,656.12
¥811.0349 ¥40,551.75
¥762.0607 ¥76,206.07
250 报价