LFXP2-5E-B2-EVN

Lattice
842-LFXP2-5E-B2-EVN
LFXP2-5E-B2-EVN

制造商:

说明:
可编程逻辑 IC 开发工具 Lattice XP2 Brevia Dev Kit

产品属性 属性值 选择属性
Lattice
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Kits
FPGA
LFXP2-5E-6TN144C
SPI, UART, USB
商标: Lattice
描述/功能: LatticeXP2 Brevia 2 development kit
尺寸: 3 in x 3 in x 0.5 in
最大工作温度: + 55 C
最小工作温度: 0 C
工作电源电压: 1.2 V
封装: Tray
产品类型: Programmable Logic IC Development Tools
系列: LFXP2-53 Dev Tool
工厂包装数量: 1
子类别: Development Tools
单位重量: 159 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
4A994.i
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LatticeXP2 Brevia Development Kits & Designs

Lattice Semiconductor Corp. now offers the easy-to-use, low cost, and versatile LatticeXP2™ Brevia Development Kit and 28 new silicon-proven reference designs ideal for developing high volume, cost sensitive, and high density applications. Designed for use with the popular LatticeXP2 FPGA line, Lattice's LatticeXP2™ Brevia Development Kits include the LatticeXP2 LFXP2-5E-6TN144C device, 2Mb SPI Flash and 1Mb SRAM memory, expansion headers, and several LEDs and user switches. The LatticeXP2 Development Kit's preloaded system-on-chip design allows designers to test within minutes UART interfaces, the 8-bit LatticeMico8™ soft microcontroller, and peripheral controllers for SPI and SRAM, and they can build their own designs using the free downloadable reference design codes, with many features implemented within an hour. The compact Brevia Development Kits can also be used for implementing elaborate micro-controller applications using the downloadable LatticeMico32™ soft processor.

库存量: 49

库存:
49 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,260.6732 ¥1,260.67