APEK89306GET-01-T.

Allegro MicroSystems
250-APEK89306GET01T.
APEK89306GET-01-T.

制造商:

说明:
电源管理IC开发工具

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
A89306GETSR-T
商标: Allegro MicroSystems
接口类型: I2C
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APEK89306GETx Evaluation Board

Allegro MicroSystems APEK89306GETx Evaluation Board is designed to evaluate A89306, a three-phase sensorless Brushless DC (BLDC) gate driver. This board operates at -40°C to 105°C operating temperature range and an I2C interface. The A89306 gate driver provides higher efficiency and low acoustic sound for 5.5V to 50V operating range applications. Typical applications include ceiling fans, pedestal fans, bathroom exhaust fans, air purifiers, humidifiers, dehumidifier fans, home appliance fans, and pumps.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,568.2818 ¥1,568.28