MIKROE-6008

Mikroe
932-MIKROE-6008
MIKROE-6008

制造商:

说明:
Sub-GHz开发工具 NeoMesh 2 Click

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: Sub-GHz开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
2.4 GHz
NC2400
3.3 V
I2C, UART
Sub GHz
商标: Mikroe
描述/功能: 2.4 GHz Transceivers
尺寸: 42.9 mm x 25.4 mm
用于: Development of Wireless Sensor Networks,
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-6008 NeoMesh 2 Click

Mikroe MIKROE-6008 NeoMesh 2 Click is a compact add-on board designed for Mesh wireless networking. The Mikroe MIKROE-6008 Click features the NeoCortec NC2400 module. When paired with an additional antenna via the u.Fl connector, this module creates a fully functional Mesh network node operating in the 2.4GHz frequency band. The NC2400 includes a configurable generic application layer, making this Click board™ ideal for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, and agricultural/forest monitoring.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

供货情况

库存: