MEA-GG-MM

Maxtena
259-MEA-GG-MM
MEA-GG-MM

制造商:

说明:
天线 GPS/GLONASS Magnetic Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
GNSS Antenna
1.57542 GHz
1.61 GHz
Galileo, GLONASS, GPS, QZSS
Flat, Round
- 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB
1575.42 MHz, 1602 MHz
50 Ohms
1.1:1, 1.2:1, 1.4:1
138 mW
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA (Male)
Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking
14.7 mm
IP67, IP69K
LMR100
Bulk
商标: Maxtena
电缆长度: 2 m
极性: RHCP
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥715.4821 ¥715.48
¥606.5727 ¥6,065.73
¥568.0171 ¥14,200.43
¥538.9987 ¥53,899.87
250 报价