HP5010A

Taoglas
960-HP5010A
HP5010A

制造商:

说明:
天线 GPS L1/L2/L5/Glonass/BeiDou Single Feed CP Stacked 50x50x10.5mm Terrablast Patch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.176 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Patch
Stacked
4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB
50 Ohms
2:1, 2:1, 2:1, 2:1, 2:1
- 40 C
+ 85 C
5 Band
Adhesive Mount
Pin
1.2276 GHz, 1.561 GHz, 1.57542 GHz
Agriculture, Defense, E-Mobility, Transporation, UAV Navigation
50 mm
50 mm
10.5 mm
Tray
商标: Taoglas
极性: RHCP
工厂包装数量: 32
子类别: Antennas
单位重量: 111 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HP5010A Stacked Terrablast Patch Antenna

Taoglas HP5010A Stacked Terrablast Patch Antenna features GPS L1, GPS L2, and GPS L5 band, GLONASS, Galileo, and BeiDou operation. This antenna includes multiband GNSS, single feed patch assembly, and Right Hand Circularly Polarization (RHCP) patch. Taogla HP5010A Patch Antenna operates at -40°C to +85°C temperature range. This antenna construction includes an ultra-impact-resistant Terrablast material that helps the antenna withstand greater impacts. The HP5010A patch antenna functions with 50Ω impedance and non-condensing 65°C 95% relative humidity. This antenna is ideal for transportation, agriculture, defense, UAV navigation, and marine use.

库存量: 145

库存:
145 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥303.3146 ¥303.31
¥270.2282 ¥2,702.28
¥253.1991 ¥6,329.98
¥236.5655 ¥22,710.29
512 报价