WP934GF/GT

Kingbright
604-WP934GFGT
WP934GF/GT

制造商:

说明:
LED 电路板指示器 3mm RA. 568nm CBI LED INDICATOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: LED 电路板指示器
RoHS:  
Green
T-1 (3 mm)
568 nm
40 mcd
Through Hole
34 deg
Transparent
10 mA
2 V
Bulk
商标: Kingbright
配置: 1 Single Color LED, Single Level
安装类型: Through Hole
产品类型: LED Circuit Board Indicators
工厂包装数量: 500
子类别: LED Indication
单位重量: 240 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

库存量: 290

库存:
290 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.5314 ¥6.53
¥4.3053 ¥43.05
¥2.8702 ¥287.02
¥1.9775 ¥988.75
¥1.8193 ¥1,819.30
¥1.6837 ¥4,209.25
¥1.5933 ¥7,966.50
¥1.4916 ¥14,916.00
¥1.356 ¥33,900.00