MSL0601RGBU1

ROHM Semiconductor
755-MSL0601RGBU1
MSL0601RGBU1

制造商:

说明:
多色LED The factory is currently not accepting orders for this product.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
1105 (29135 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.2 V
300 mW
Colorless
Rectangular
Clear
商标: ROHM Semiconductor
配置: Triple
高度: 1 mm
长度: 2.9 mm
光强度: 700 mcd, 1250 mcd, 360 mcd
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Multi-Color LEDs
系列: MSL0601RGB
工厂包装数量: 3000
子类别: LEDs
类型: Multi-Color LEDs
宽度: 1.35 mm
零件号别名: MSL0601RGBU
单位重量: 729.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

MSL0601RGB LED

ROHM Semiconductor MSL0601RGB LED is a small and high-brightness side-view RGB LED. This ROHM Semiconductor MSL0601RGB LED is constructed with an AIGaInP and InGaN chip structure. This MSL0601RGB LED is available in red, green, and blue variants with a luminous intensity rating from 360mcd to 1250mcd. The MSL0601RGB LED operates with a 20mA forward current, 300mW power dissipation, and a 5V reverse voltage. This MSL0601RGB LED is available in dimensions of 2.9mm x 1mm x 1.35mm with an 1105 package. The MSL0601RGB LED operates from -40°C to 85°C temperature range and supports a -40°C to 100°C storage temperature range.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 276

库存:
276
可立即发货
在途量:
9,000
预期 2026/10/7
9,000
预期 2026/10/14
生产周期:
53
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.1532 ¥13.15
¥9.266 ¥92.66
¥6.8817 ¥688.17
¥5.7517 ¥2,875.85
¥5.3449 ¥5,344.90
整卷卷轴(请按3000的倍数订购)
¥5.0624 ¥15,187.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩