6300T15

VCC
593-6300T15
6300T15

制造商:

说明:
LED 电路板指示器 CBI 1POS Red/GRN TR Right Angle 2/2.2V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 电路板指示器
RoHS:  
Red, Green
3 mm
617 nm, 568 nm
6.7 mcd, 9 mcd
SMD/SMT
50 deg
20 mA
2 V, 2.2 V
Reel
Cut Tape
MouseReel
商标: VCC
配置: 1 Bi-Color LED, Single Level
湿度敏感性: Yes
方向: Right Angle
产品类型: LED Circuit Board Indicators
工厂包装数量: 1000
子类别: LED Indication
单位重量: 4.675 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531809000
CAHTS:
8531909090
USHTS:
8541410000
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. 

6300T Right Angle SMT LED

VCC 6300T Right Angle SMT LEDs are single-level, surface-mount CBI (Circuit Board Indicator) LEDs with a convenient right-angle design. The 6300T Series features a round, diffused 3.0mm (T-1) lens, a 2.85mm bulb, and a broad 50º viewing angle. When installed, the 6300T series can provide illuminated indication or backlight panel indicators. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7,399
预期 2026/10/6
9,000
预期 2026/10/19
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥40.5331 ¥40.53
¥30.1032 ¥301.03
¥23.6622 ¥2,366.22
¥21.2553 ¥10,627.65
整卷卷轴(请按1000的倍数订购)
¥20.2609 ¥20,260.90
¥19.1874 ¥38,374.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩