SR4L049-R

Antenova
237-SR4L049-R
SR4L049-R

制造商:

说明:
天线 Integra Right LTE Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
791 MHz
2.6 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
Chip
Ceramic
- 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi
50 Ohms
2.3:1, 3.6:1, 1.9:1, 4.1:1
- 40 C
+ 140 C
4 Band
PCB Mount
SMD/SMT
875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring
23 mm
8 mm
3.3 mm
Integra
Reel
Cut Tape
商标: Antenova
工厂包装数量: 1000
子类别: Antennas
单位重量: 2.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SR4L049 Integra LTE Antennas

Antenova SR4L049 Integra LTE Antennas are suited for use with 4G and 3G applications. These antennas are specifically designed for coexistence and minimal space requirements by being corner placed on the host PCB. These antennas operate in a temperature range from -40°C to +140°C. Antenova SR4L049 Integra LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.

库存量: 2,468

库存:
2,468 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.9899 ¥23.99
¥20.7581 ¥207.58
¥19.6055 ¥490.14
¥17.6958 ¥1,769.58
¥16.7918 ¥4,197.95
¥15.3002 ¥7,650.10
整卷卷轴(请按1000的倍数订购)
¥13.3227 ¥13,322.70
¥12.3283 ¥61,641.50