SM4155

Fairview Microwave
67-SM4155
SM4155

制造商:

说明:
射频适配器 - 系列之间 N Male (plug) to TNC Female (Jack) Adapter, Nickel plated Brass body, 1.35 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
RoHS:  
N
Male
TNC
Female
11 GHz
50 Ohms
Standard
Standard
Male to Female
1.35
Brass
Silver
Bag
商标: Fairview Microwave
触点材料: Copper
频率范围: 0 Hz to 11 GHz
最小频率: 0 Hz
安装风格: Cable Mount / Free Hanging
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 36.786 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N Male Adapters

Fairview Microwave N Male Adapters come in four configurations: N male to BNC female, N male to N male, N male to N female, and N male to TNC female. These adapters feature a straight body geometry, maximum frequency ratings up to 18GHz, and 50Ω impedance. The adapters can be used to enable connections between two connector types that would otherwise not mate, protecting connectors in expensive equipment when the number of connect/disconnect cycles is high. Fairview Microwave N Male Adapters are suitable for general-purpose testing and between-series connections.

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥882.9368 ¥882.94
¥750.4895 ¥7,504.90
¥703.5832 ¥17,589.58
¥669.9657 ¥33,498.29
¥638.0997 ¥63,809.97