BU21024FV-ME2

ROHM Semiconductor
755-BU21024FV-ME2
BU21024FV-ME2

制造商:

说明:
触摸屏控制器 Res Type 2.7-3.6V I2C/SPI SSOP-B28

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 触摸屏控制器
RoHS:  
Resistive Touch Controller
1 Touch, 2 Touch, Gesture
10 bit
4-Wire, SPI, 2-Wire I2C
3.6 V
2.7 V
4 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-B28
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
产品类型: Touch Screen Controllers
工厂包装数量: 2000
子类别: Data Converter ICs
零件号别名: BU21024FV-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BU21024FV-M Resistive Touch Screen Controller IC

ROHM BU21024FV-M Resistive Touch Screen Controller IC is a 4-wire touchscreen controller that enables dual-touch detection and gesture recognition. This intelligent controller exposes a set of registers to a host processor and is configured through software. The AEC-Q100 qualified BU21024FV-M IC can detect single point coordinates, dual coordinates, pinch-in, pinch-out, rotate left, and rotate right gestures. This enables pan and zoom operations in applications that previously had to rely exclusively on capacitive touch technology. The resistive touch does not require custom screen development that, which reduces development costs and results in faster time to market across a family of products.

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

库存量: 1,361

库存:
1,361 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
数量大于1361的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥36.6459 ¥36.65
¥35.821 ¥358.21
¥34.4085 ¥3,440.85
¥32.5892 ¥8,147.30
¥32.4197 ¥16,209.85
¥30.4422 ¥30,442.20
整卷卷轴(请按2000的倍数订购)
2,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩