STMicroelectronics MDmesh MOSFET

结果: 626
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 900 V, 280 mOhm typ., 15 A MDmesh K5 Power MOSFET in a D2PAK package 1,171库存量
剪切带
¥57.7317
¥29.1201
¥24.5662
¥23.7413
卷轴
¥23.7413
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 15 A 330 mOhms 20 V 3 V 29.7 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 345 mOhm typ., 10 A MDmesh DM6 Power MOSFET in a DPAK package 2,359库存量
剪切带
¥24.3967
¥12.4074
¥10.8367
¥8.8479
¥8.1586
卷轴
¥7.7066
最低: 1
倍数: 1
: 2,500
Si SMD/SMT N-Channel 1 Channel 600 V 10 A 390 mOhms 25 V 4.75 V 17 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V 0.175 17A MDmesh 899库存量
¥48.0589
¥26.0578
¥23.2441
¥20.679
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 150 mOhms 25 V 3 V 50 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220FP package 1,439库存量
¥33.5836
¥17.0404
¥15.4697
¥12.656
¥12.0797
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 1.4 Ohms 30 V 3 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP ultra na 1,691库存量
¥39.6178
¥21.0067
¥19.1083
¥15.7183
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms 30 V 3 V 29 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 800 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a 1,244库存量
剪切带
¥41.6066
¥21.5039
¥19.6055
¥17.1195
卷轴
¥15.3002
最低: 1
倍数: 1
: 1,000
Si SMD/SMT H2PAK-2 N-Channel 1 Channel 800 V 8 A 680 mOhms 30 V 5 V 17.3 nC - 55 C + 150 C 121 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 500V 0.246 ohm 12 A MDmesh II 700库存量
¥44.5785
¥23.165
¥21.0971
¥17.6958
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 280 mOhms 25 V 4 V 42 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V Mdmesh II Power 683库存量
¥68.0712
¥39.6178
¥36.1487
¥34.8266
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 165 mOhms 30 V 2 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 1,718库存量
¥53.9349
¥36.8041
¥32.3406
¥32.092
¥31.9338
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 30 A 95 mOhms 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFET in D2PAK package 1,832库存量
剪切带
¥23.0746
¥11.413
¥10.2604
¥8.2264
卷轴
¥7.2885
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 150 mOhms 25 V 3 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 200V 0.019 61A Mdmesh V 1,394库存量
剪切带
¥54.4321
¥28.8715
¥26.3855
¥24.9843
卷轴
¥23.165
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 61 A 23 mOhms 25 V 5 V 104 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 800V 2.8Ohm typ 2.5A Zener-protecte 5,125库存量
剪切带
¥16.4641
¥7.8874
¥7.0512
¥5.5822
卷轴
¥4.8477
最低: 1
倍数: 1
: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2.5 A 2.8 Ohms 30 V 4 V 9.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 950V 2Ohm typ 3.5A Zener-protected 3,778库存量
剪切带
¥21.3457
¥10.509
¥9.4242
¥7.5145
¥7.0964
卷轴
¥6.4523
最低: 1
倍数: 1
: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 3.5 A 2 Ohms 30 V 4 V 12.5 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 500V 0.162 Ohm 17A MDmesh II PWR 766库存量
¥53.4377
¥31.7643
¥25.7301
¥22.2497
¥21.3457
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 190 mOhms 25 V 2 V 45 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800V 3.7Ohm typ 2A Zener-protected 5,124库存量
剪切带
¥11.6616
¥6.9382
¥5.537
¥4.6782
卷轴
¥3.8985
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 2 A 3.7 Ohms 30 V 4 V 3 nC - 55 C + 150 C 30 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 70 mOhm typ., 31 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 1,742库存量
剪切带
¥55.8333
¥29.6964
¥27.1313
¥25.312
¥23.8995
卷轴
¥23.8995
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 31 A 80 mOhms 25 V 3.25 V 57 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 550V 0.18 Ohm 13A Mdmesh M5 2,043库存量
¥32.5892
¥16.9613
¥15.3002
¥12.5769
¥11.3339
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 550 V 13 A 240 mOhms 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500 Volt 20 Amp 989库存量
¥54.5112
¥31.188
¥27.1313
¥25.3911
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 250 mOhms 30 V 3 V 56 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in an IPAK package 4,929库存量
¥22.4983
¥10.4186
¥9.4242
¥7.9213
最低: 1
倍数: 1
Si Through Hole TO-251-3 N-Channel 1 Channel 1.05 kV 1.5 A 8 Ohms 30 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 2,824库存量
¥17.2099
¥7.7631
¥5.9212
¥5.1076
最低: 1
倍数: 1
Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 860 mOhms 25 V 3 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 600V 0.055 Ohm 39A Mdmesh II 914库存量
¥81.8007
¥44.0926
¥40.6913
¥40.2845
¥39.3692
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 39 A 70 mOhms 25 V 2 V 124 nC - 55 C + 150 C 255 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 950V .275Ohm 17.5A Zener-protect 585库存量
¥67.7435
¥37.1431
¥34.1599
¥30.849
¥30.6908
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 Volt 11 Amp Power MDmesh 1,282库存量
剪切带
¥71.9584
¥39.1206
¥35.9792
¥35.482
卷轴
¥33.5836
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 11 A 400 mOhms 30 V 3 V 43.6 nC - 65 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 757库存量
剪切带
¥61.6189
¥33.0073
¥30.2727
¥28.8715
卷轴
¥27.3008
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 30 A 95 mOhms 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 3,082库存量
剪切带
¥20.4304
¥10.0118
¥9.0174
¥7.1416
¥6.7574
卷轴
¥6.1472
最低: 1
倍数: 1
: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 310 mOhms 25 V 3 V 19 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel