F28377DPTPSEP

Texas Instruments
595-F28377DPTPSEP
F28377DPTPSEP

制造商:

说明:
32位微控制器 - MCU Radiation-tolerant 3 2-bit MCU with 800M

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 32位微控制器 - MCU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
F28377DPTPSEP
SMD/SMT
HLQFP-176
C28x
1 MB
2 MB
32 bit
16 bit
200 MHz
97 I/O
1.14 V
3.47 V
- 55 C
+ 125 C
Tray
商标: Texas Instruments
DAC分辨率: 12 bit
数据 Ram 类型: RAM
接口类型: I2C
湿度敏感性: Yes
ADC通道数量: 4 Channel
计时器/计数器数量: 6 Timer
工作电源电压: 1.14 V to 3.47 V
产品: Microcontroller
产品类型: 32-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A001.a.2.c
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

TMS320F2837xD Delfino Dual-Core MCUs

Texas Instruments TMS320F2837xD Delfino Dual-Core Microcontrollers are a 32-bit floating-point microcontroller unit (MCU) designed for advanced closed-loop control applications. These can include industrial drives and servo motor control; solar inverters and converters; digital power; transportation; and power line communications. The F2837xD supports a new dual-core C28x architecture that significantly boosts system performance while integrated analog and control peripherals. This allows designers to consolidate control architectures and eliminate multiprocessor use in high-end systems. This family features two CLA real-time control co-processors. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system.

供货情况

库存: