P0204

Terasic Technologies
993-P0204
P0204

制造商:

说明:
子卡和OEM板 HSMC ARRadio Daughter Card

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Terasic
产品种类: 子卡和OEM板
RoHS:  
Daughter Cards
AD9361
商标: Terasic Technologies
描述/功能: HSMC ARradio daughter card
尺寸: 84.12 mm x 78.1 mm
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: ARRadio-HSMC
零件号别名: ARRADIO
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P0204 HSMC Daughter Card

Terasic P0204 HSMC Daughter Card is an ARRadio-HSMC for the AD9361 transceiver. The board provides a 40MHz crystal for the AD9361. This ARRadio HSMC card is a configurable digital interface to the processor, offers RF front-end with flexible mixed-signal basebands section. The ARRadio can be connected to the Terasic FPGA development board. The daughter card operates in 70MHz to the 6GHz range and tunable channel bandwidth is <200kHz to 56MHz. The P0204 receiver and transmitter support up to two direct conversion RF receiver channels with 1dB receiver gain. This transmitter data path consists of digital filters, Digital to Analog Converter (DAC), and modulators. The P0204 card offers 80dB analog range and 30dB digital range.

供货情况

库存:
无库存
生产周期:
最少: 40   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,977.5531 ¥239,102.12