2601

Adafruit
485-2601
2601

制造商:

说明:
显示开发工具 Adafruit RGB Matrix Shield for Arduino

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
RoHS:  
Display Shields
32 x 16, 32 x 32 RGB LED Matrix
5 V
商标: Adafruit
尺寸: 68.5 mm x 53.2 mm x 1.6 mm
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 32.618 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8534000070
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2601 RGB LED Matrix Shield for Arduino

Adafruit 2601 RGB LED Matrix Shield for Arduino offers great density and less power usage. This LED display is designed to be driven by FPGAs or other high-speed processors. The 2601 shield consists of RGB LEDs arranged in 16 x 32 (512) grid on the front and the other with 32 x 32 (1024) grid. This LED matrix shield PCB with IDC connectors and 12 16-bit latches drive the display with 1:8 (16 x 32) or 1:16 (32 x 32) scan-rate. The 2601 RGB LED panel requires 12 or 13 digital pins and a 5V power supply.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

库存量: 11

库存:
11 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.2115 ¥49.21