DFR0489

DFRobot
426-DFR0489
DFR0489

制造商:

说明:
WiFi开发工具 - 802.11 FireBeetle ESP8266 IoT Microcontroller (Supports Wi-Fi)

产品属性 属性值 选择属性
DFRobot
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V
商标: DFRobot
尺寸: 58 mm x 29 mm
最大工作温度: + 55 C
最小工作温度: - 10 C
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 1
子类别: Development Tools
单位重量: 32.095 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8504909090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FireBeetle ESP8266 IoT MCU

DFRobot FireBeetle ESP8266 IoT MCU is a series of low-power-consumption development hardware designed for the Internet of Things (IoT). This development board combined IoT WiFi, TCP/IP, 32-bit MCU, and 10-bit ADC. The ESP8266 development board is integrated with multiple interfaces such as HSPI, UART, PWM, I2C, and I2S. This FireBeetle board comes with 16MB outer SPI flash memory and ESP8266 which is available for programs and firmware storage. The development board is compatible with Arduino IDE, which enables Firebeetle ESP8266 to lower the programming barrier. This Arduino IDE is implemented directly onto ESP8266 to reduce the difficulty of the operation and increase the stability of the board.

库存量: 12

库存:
12 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.037 ¥62.04