453-00041-K1

Ezurio
239-453-00041-K1
453-00041-K1

制造商:

说明:
蓝牙开发工具 - 802.15.1 DVK - BLE Module BL653 (nRF52833) Trace pin (external antenna)

产品属性 属性值 选择属性
Ezurio
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Kits
BL653 Series
5.5 V
BLE
商标: Ezurio
用于: Bluetooth 5.1 BLE Module
接口类型: I2C, I2S, PDM, PWM, SPI, UART
最大工作温度: + 105 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
系列: BL653
工厂包装数量: 1
子类别: Development Tools
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules

Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi-wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The Ezurio BL653 device is powered by Nordic's nRF52833 and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.

BL653 Development Kits

Ezurio BL653 Development Kits provide a platform for rapid wireless connectivity prototyping and BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) applications. These kits are designed to support the rapid development of applications and software for the BL653 series of BLE modules. The BLE modules are loaded with integrated smartBASIC runtime engine firmware but no onboard smartBASIC. These kits offer several header connectors that help isolate onboard sensors and UART from the BL653 module to create different configurations. The Ezurio BL653 development kits provide USB-to-Virtual COM port conversion through an FTDI chip – part number FT232R.

库存量: 9

库存:
9 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于9的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥701.3458 ¥701.35