监控电路

结果: 53
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 封装 / 箱体 阈值电压 被监测输入数 输出类型 人工复位 看门狗计时器 电池备用开关 重置延迟时间 电源电压-最大 最小工作温度 最大工作温度 准确性 系列 封装
Analog Devices / Maxim Integrated 监控电路 Low Current Ideal Diode
SMD/SMT SOT-23-5 No Manual Reset No Watchdog Backup 450 us 5.5 V - 40 C + 125 C MAX40203 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Dual/Triple-Voltage P 监控电路
Voltage Supervisory SMD/SMT SOT-23-6 2.93 V, 4.63 V 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 180 ms 5.5 V - 40 C + 85 C 1.5 % MAX6355L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Microprocessor 监控电路
Voltage Supervisory SMD/SMT SOIC-Narrow-16 4.65 V 1 Input Active High, Active Low, Open Drain No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C 2 % MAX800L Tube

Analog Devices / Maxim Integrated 监控电路 MICROPROCESSOR MONITOR
Voltage Monitor Through Hole PDIP-8 4.5 V, 4.75 V 1 Input Active High, Active Low, Open Drain Manual Reset Watchdog No Backup 1.2 s 5.5 V - 40 C + 85 C 10 % MAX1232 Tube

Analog Devices / Maxim Integrated 监控电路 High-Voltage, Low-Current Voltage Monito
Voltage Supervisory SMD/SMT SOT-23-5 1.228 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 50 us 28 V - 40 C + 125 C MAX6458 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 +5V, Low-Power, P 监控电路 with Adjustable Reset/Watchdog
Voltage Supervisory SMD/SMT uMAX-8 1.24 V 1 Input Active High, Push-Pull No Manual Reset Watchdog No Backup 4 ms 5.5 V 0 C + 70 C 2 % MAX6304 Tube
Analog Devices / Maxim Integrated 监控电路 MICROPROCESSOR MONITOR
Voltage Monitor SMD/SMT SOIC-8 4.5 V, 4.75 V 1 Input Active High, Active Low, Open Drain Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C 10 % MAX1232 Tube
Analog Devices / Maxim Integrated 监控电路 Dual EconoReset with Pushbutton
Voltage Monitor SMD/SMT SOIC-8 3.3 V, 5 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C 2.5 % DS1834AS Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Adjustable Overvoltage and Overcurrent P
Voltage Supervisory SMD/SMT TSSOP-EP-14 Adjustable 1 Input Open Drain No Manual Reset No Watchdog No Backup 36 V - 40 C + 85 C 15 % MAX14573 Tube

Analog Devices / Maxim Integrated 监控电路 68HC11/Bidirectional-Compatible P Reset Circuit
Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Bidirectional Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C 1.8 % MAX6314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 68HC11/Bidirectional-Compatible P Reset Circuit
Voltage Supervisory SMD/SMT SOT-143-4 4.39 V 1 Input Active Low, Bidirectional Manual Reset No Watchdog No Backup 1.57 s 5.5 V - 40 C + 85 C 1.8 % MAX6314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 3.0V/3.3V Adjustable Microprocessor Supe
Voltage Supervisory Through Hole PDIP-16 3.075 V 1 Input Active High, Active Low, Open Drain Manual Reset Watchdog Backup 280 ms 5.5 V - 40 C + 85 C MAX793T Tube
Analog Devices / Maxim Integrated 监控电路 Quad Voltage Monitor with Four Outputs in Max Package
Voltage Monitor SMD/SMT UMAX-10 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6338C Tube

Analog Devices / Maxim Integrated 监控电路 Microprocessor 监控电路
Voltage Supervisory SMD/SMT SOIC-Wide-16 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C MAX695 Tube
Analog Devices / Maxim Integrated 监控电路 Power-Supply Monitor with Reset
Voltage Monitor SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 2.5 % MAX709M Tube
Analog Devices / Maxim Integrated 监控电路 3.3V and 5.0V MicroMonitor
Voltage Monitor SMD/SMT SOIC-8 3.3 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 205 ms 5.5 V - 40 C + 85 C 10 % DS1706S Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5V EconoReset with Open Drain Output
Voltage Monitor SMD/SMT SOT-23-3 4.35 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C 2.5 % DS1811R Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 4-Pin P Voltage Monitors with Manual Reset Input
Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 85 C 1.5 % MAX811 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 5V EconoReset
Voltage Supervisory Through Hole TO-92-3 4.625 V 1 Input Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C 5 % DS1233 Bulk

Analog Devices / Maxim Integrated 监控电路 3.3V EconoReset
Voltage Supervisory SMD/SMT SOT-223-4 4.375 V 1 Input Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 3.3 V - 40 C + 85 C 10 % DS1233AZ Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 EEPROM-Based System Monitors with Nonvol
Voltage Monitor SMD/SMT TQFN-48 EP Adjustable 8 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 14 V - 40 C + 85 C 1 % MAX16031 Tube

Analog Devices / Maxim Integrated 监控电路 5-Pin P 监控电路 with Watchdog and Manual Reset
Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 1.5 % MAX6316 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5-Pin P 监控电路 with Watchdog and Manual Reset
Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 1.5 % MAX6320 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits
Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 1.5 % MAX6328U Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Voltage Supervisory SMD/SMT SOT-23-5 3.075 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6412 Reel, Cut Tape, MouseReel