CL120

Klein Tools
247-CL120
CL120

制造商:

说明:
钳型万用表及配件 Digital Clamp Meter, AC Auto-Ranging 400 Amp

产品属性 属性值 选择属性
Klein Tools
产品种类: 钳型万用表及配件
RoHS:  
Clamp Multimeters
AC Clamp Meter
2000
Auto
LCD
Digital
商标: Klein Tools
额定电流—最大值: 400 A
数据保持: Data Hold
高度: 1.5 in
长度: 8.5 in
产品类型: Multimeters
安全额定值: CAT III 600V, Class 2
系列: Clamp Meter
工厂包装数量: 1
子类别: Test Equipment
电压: 600 V
宽度: 3.5 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030310000
TARIC:
9030310090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400A Clamp Meters

Klein Tools 400A Clamp Meters are automatically ranging digital clamp-meters. The meters measure AC current and non-contact voltage tester (NCVT) via the clamp and AC-DC voltage, resistance, and continuity with test-leads. The meters feature the NCVT integrated into the clamp jaw and test leads with CAT III/VI safety caps. The units have a CAT III 600V, Class 2, double insulation safety rating. Klein Tools 400A Clamp Meters meet the requirements for use in basic and controlled electromagnetic environments, including residential, office, and light-industrial locations.

库存量: 17

库存:
17 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥593.4082 ¥593.41
¥566.5255 ¥2,832.63
¥555.2707 ¥5,552.71
¥540.7954 ¥13,519.89
¥537.4845 ¥26,874.23