M12RJ454D-3

L-Com
17-M12RJ454D-3
M12RJ454D-3

制造商:

说明:
网线/网络连接线 CA M12 TO RJ45 4 POS D 3M

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
RoHS:  
Ethernet Cable
M12
4 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
Black
22 AWG
D Coded
IP68
Shielded
商标: L-Com
外壳材料: Rigid Polyurethane (PUR)
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 149.685 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12 Economy D-Code Ethernet Cable Assemblies

L-Com M12 Economy D-Code Ethernet Cable Assemblies feature 22 AWG stranded conductors, PUR jackets, and IP68-rated connectors for reliable performance in demanding environments. These cable assemblies are available in multiple connector configurations and cable lengths and support a wide range of industrial connectivity requirements. The M12 D-code cable assemblies deliver durable and consistent network connections. These cable assemblies are 100% factory-tested and provide straight-through wiring for reliable communication. Typical applications include industrial Ethernet networks, fieldbus, process control, and factory automation.

库存量: 6

库存:
6 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥782.0843 ¥782.08
¥671.3217 ¥6,713.22
¥629.3874 ¥15,734.69
¥599.3633 ¥29,968.17
¥570.7404 ¥57,074.04