T50R0HIRM4

HellermannTyton
329-T50R0HIRM4
T50R0HIRM4

制造商:

说明:
电缆束带 T50R BLK HIRHSUV TIE 7.9

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆束带
RoHS:  
Cable Ties
Standard Cable Ties
Black
High Temperature
Polyamide (PA66), Nylon 6.6
202 mm
4.6 mm
50 lbs
UL
商标: HellermannTyton
最大光束直径: 50 mm
封装: Bulk
系列: T50
工厂包装数量: 1000
子类别: Wire & Cable Management
零件号别名: 089306245537 111-01566
单位重量: 1.279 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

Impact Modified Heat/UV Stabilized Solar Ties

HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties feature a specially formulated polyamide 6.6 material (PA66HIRHSUV) ideal for use in solar applications. The solar ties deliver increased flexibility, impact strength, and heat/UV resistance to endure moisture fluctuations in harsh environments. The solar ties have internal serrations, ensuring a secure hold on wire and cable bundles. The head design provides high tensile strength, and the bent tail allows for quick and easy installation. The HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties are RoHS compliant and meet UL standards.

库存量: 34,000

库存:
34,000 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥0.85993 ¥859.93