1598ATS100

Hammond Manufacturing
546-1598ATS100
1598ATS100

制造商:

说明:
罩类、盒类及壳类产品 #6x1/4" ScrewPanHead Pack 100, Phillips

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Hardware
Screw
Steel
Silver
1598
商标: Hammond Manufacturing
外壳颜色: Silver
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 81.647 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
7318150010
USHTS:
7318158085
JPHTS:
731815090
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73181500
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1598 ABS Plastic Enclosures

Hammond Manufacturing 1598 ABS Plastic Enclosures are mountable, desktop PCB enclosures molded from ABS plastic with a UL flammability rating of 94V-0. They are designed to meet IP54 standards. Two sets of vertical 1.5mm PCB guides are molded into the case halves, and the front and rear panels are 1.6mm brushed aluminum with protective paper on one side. An integral horizontal PC card mounts on Eurocard centers. The case halves are secured with M3 x 0.5" x 10mm Phillips machine screws threaded into tapped integral brass bushings, making them ideal for applications that require repetitive assembly and disassembly. Hammond Manufacturing 1598 ABS Plastic Enclosures are also offered in RFI/EMI shielded versions.

库存量: 35

库存:
35 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.9887 ¥112.99
¥96.4455 ¥482.23
¥90.3209 ¥903.21
¥83.1341 ¥2,078.35
¥78.2525 ¥3,912.63
¥75.1902 ¥7,519.02
¥72.207 ¥14,441.40
¥68.5684 ¥34,284.20