SPS-A180D-VAMS

Honeywell
785-SPS-A180D-VAMS
SPS-A180D-VAMS

制造商:

说明:
运动和位置传感器-工业 180 Deg Arc Sensor Reg 18-40V Analog

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 运动和位置传感器-工业
RoHS:  
Position Sensors
Analog - Voltage
4.5 V
0.4 %
- 40 C
+ 85 C
4 %
SMART Position Sensor
商标: Honeywell
机械行程: 180 deg
产品类型: Industrial Motion & Position Sensors
感应距离: 8.5 mm
工厂包装数量: 30
子类别: Sensors
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8541401000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Arc Configuration SMART Position Sensors

Honeywell Arc Configuration SMART Position Sensors offer 0°C to +100°C and 0° to 180°C sensing ranges. These Honeywell sensors have numerous applications for transportation, industrial, military, and aerospace devices. Arc Configuration SMART Position Sensors are available in rotary and linear configurations.

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,831.0195 ¥6,831.02
¥5,767.1245 ¥28,835.62
30 报价