Cree LED XLamp® CXB1830 LEDs

Cree XLamp® CXB1830 LED Arrays are high‑flux, multi‑die arrays in a small, easy‑to‑use platform. With XLamp LED lighting‑class reliability, the CXB1830's small, uniform emitting surface enables both directional and non‑directional lighting applications including lamp retrofit and luminaire designs. Available in 2‑step, 3‑step, and 5-step color consistency, and featuring a 14mm optical source, the CXB1830 LEDs deliver high lumen output and high efficacy in a single, easy‑to‑use package that  eliminates the need for reflow soldering.

The Cree LED XLamp CXB1830 LEDs 17.85 x 17.85mm are housed in a 17.85 x 17.85mm package with a 14mm optical source.

Features

  • 14mm optical source
  • Optical design consistent with CXA1830 LEDs
  • Available in 70-, 80-, 90- and 95-minimum CRI options
  • Cree EasyWhite® 2-, 3- and 5-step binning
  • Premium Color 2- and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Applications

  • Non-Directional
  • Directional
  • Downlights

Specifications

  • 17.85mm x 17.85mm package
  • 14mm Light Emitting Surface (LES)
  • 115° viewing angle
  • High-CRI options
  • 1.4A maximum drive current:
  • 53W maximum power
  • 4152lm to 7383lm light output
  • 174lm/W maximum efficacy at binning conditions
  • 35V @ 800mA typical forward voltage
  • 0.1mA maximum reverse current
  • Binning:
    • 85°C
    • 2- 3- and 5-Step EasyWhite®
  • 8000V (HBM per Mil-Std-883D) +maximum ESD withstand voltage

Package Outline

Mechanical Drawing - Cree LED XLamp® CXB1830 LEDs
发布日期: 2017-01-06 | 更新日期: 2022-04-28