Lattice Semiconductor LatticeECP3™ FPGAs
The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.Features
- Low power
- Optimized FPGA architecture
- Cascadable sysDSP™ with ALU
- Advanced configuration options
- High speed embedded SERDES
- Flexible sysIO™ buffers
- Wide range of package and user I/O options
- ECP3 designs supported by dev boards and kits
Applications
- Automotive
- Industrial
- Medical instrumentation
Lattice ECP3 Block Diagram
Videos
View Results ( 172 ) Page
| 物料编号 | 数据表 | 逻辑元件数量 | 逻辑数组块数量——LAB | 输入/输出端数量 | 工作电源电压 | 分布式RAM | 内嵌式块RAM - EBR | 总内存 | 最大工作频率 | 工作电源电流 | 最小工作温度 | 最大工作温度 | 安装风格 | 封装 / 箱体 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LFE3-70EA-7FN484C | ![]() |
67000 LE | 8375 LAB | 295 I/O | 1.2 V | 145 kbit | 4420 kbit | 4565 kbit | 420 MHz | 18 mA | 0 C | + 85 C | SMD/SMT | FPBGA-484 |
| LFE3-17EA-7MG328I | ![]() |
17000 LE | 2125 LAB | 116 I/O | 1.2 V | 36 kbit | 700 kbit | 736 kbit | 420 MHz | 49.4 mA | - 40 C | + 100 C | SMD/SMT | CSBGA-328 |
| LFE3-35EA-8FN484I | ![]() |
33000 LE | 4125 LAB | 295 I/O | 1.2 V | 68 kbit | 1327 kbit | 1395 kbit | 500 MHz | 89.3 mA | - 40 C | + 100 C | SMD/SMT | FPBGA-484 |
| LFE3-70EA-8FN672I | ![]() |
67000 LE | 8375 LAB | 380 I/O | 1.2 V | 145 kbit | 4420 kbit | 4565 kbit | 500 MHz | 18 mA | - 40 C | + 100 C | SMD/SMT | FPBGA-672 |
| LFE3-35EA-8FTN256C | ![]() |
33000 LE | 4125 LAB | 133 I/O | 1.2 V | 500 MHz | 0 C | + 85 C | SMD/SMT | FPBGA-256 | ||||
| LFE3-70EA-6FN484C | ![]() |
67000 LE | 8375 LAB | 295 I/O | 1.2 V | 145 kbit | 4420 kbit | 4565 kbit | 375 MHz | 18 mA | 0 C | + 85 C | SMD/SMT | FPBGA-484 |
| LFE3-150EA-8FN1156C | ![]() |
149000 LE | 18625 LAB | 586 I/O | 1.2 V | 303 kbit | 6850 kbit | 500 MHz | 219.5 mA | 0 C | + 85 C | SMD/SMT | FPBGA-1156 | |
| LFE3-35EA-7LFTN256C | ![]() |
33000 LE | 4125 LAB | 133 I/O | 420 MHz | 0 C | + 85 C | SMD/SMT | FPBGA-256 | |||||
| LFE3-95EA-6FN1156C | ![]() |
92000 LE | 11500 LAB | 490 I/O | 1.2 V | 188 kbit | 4420 kbit | 4608 kbit | 375 MHz | 18 mA | 0 C | + 85 C | SMD/SMT | FPBGA-1156 |
| LFE3-17EA-8FN484C | ![]() |
17000 LE | 2125 LAB | 222 I/O | 1.2 V | 36 kbit | 700 kbit | 736 kbit | 500 MHz | 18 mA | 0 C | + 85 C | SMD/SMT | FPBGA-484 |
发布日期: 2010-05-17
| 更新日期: 2022-03-11