Infineon Technologies CAPSENSE™ Capacitive Touch Sensing Controller
Infineon Technologies CAPSENSE™ Express Capacitive Touch Sensing Controller solutions simplify button replacement by eliminating unnecessary software tools, firmware development, device programming, and system tuning. Infineon CAPSENSE Express delivers a register configurable device that does not require firmware or device coding and is enabled with the Infineon SmartSense Auto-Tuning algorithm, eliminating the need to tune the user interface manually. The controller supports ten capacitive sensing buttons and 10 GPOs. Unregulated battery operation is available due to a voltage range of 1.71 to 5.5V and ultra-low power consumption in both run and sleep modes. Additional features include noise immunity to radiated and conducted noise and flanking sensor suppression to maintain robust sensing while using closely spaced buttons.Features
- Register-configurable CAPSENSE controller
- SmartSense auto-tuning
- Flanking Sensor Suppression (FSS)
- User-configurable LED effects
- Buzzer signal output
- Noise immunity
- System diagnostics of CAPSENSE buttons - report faults at device power-up
- EZ-Click customizer tool
- I2C interface
- Operating voltage range: 1.7 - 5.5V
- Low power consumption
- Industrial temperature range of -40°C to 85°C
- QFN-32 package (5x5x0.6mm)
Applications
- Security panels
- Card reader keypad
- Biometric scanner keypad
- Fire alarm control panel
- Thermostat
发布日期: 2013-05-14
| 更新日期: 2023-04-25