Infineon Technologies CYBLE-2120 EZ-BLE™ PRoC™ 模块
Cypress CYBLE-2120 EZ-BLE™ PRoC™ 模块是蓝牙低功耗 (BLE) 无线模块解决方案,包括板载晶体振动器、迹线天线、无源元件和 Cypress PRoC BLE。 该模块通过其可编程架构支持多种外设功能(ADC、计时器、计数器、PWM) 和串行通信协议(I2C、UART、SPI)。 CYBLE-212019-00 包含兼容 Bluetooth 4.1 规范的免授权费 BLE 堆栈,并提供多达 23 个 GPIO 接口,采用 14.52×19.20×2.00mm 封装。特性
- 14.52mm ×19.20mm × 2.00mm (with shield) module size
- Castellated solder pad connections for ease-of-use
- 256KB flash memory, 32KB SRAM memory
- Up to 23 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
- Bluetooth 4.1 single-mode module
- Certified to FCC, IC, MIC, KC, and CE regulations
- Industrial temperature range: -40 °C to +85 °C
- 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
- Watchdog timer with a dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for programming
- Certified to FCC, CE MIC, KC, and IC regulations. Refer to KBA210638 for RF certification test reports.
- Bluetooth SIG 4.1 qualified (CYBLE-212019-00 only)
- QDID: 81503
- Declaration ID: D030315
- CYBLE-212019-EVAL EZ-BLE PRoC Evaluation Board to evaluate and develop applications on the EZ-BLE PRoC Module
应用
- Medical devices
- Wearable electronics
- Home automation solutions
- Smartphone accessories
- Beacon devices
发布日期: 2016-10-31
| 更新日期: 2022-08-15