Banner Engineering S15C系列直插式转换器
Banner Engineering S15C系列直插式转换器可接收离散、模拟和RTD等各类信号,并将这些信号转换为智能协议。该设计可使转换器轻松将现有的传统传感器纳入标准协议,实现过程监控。这些转换器支持将以前不兼容的器件连接到智能系统,具有紧凑的外形尺寸和坚固的包覆成型设计,符合IP65、IP67和IP68标准。Banner Engineering S15C系列直插式转换器设计用于直接连接传感器、指示器或其他器件,可无缝安装到工厂应用中,实现即时运行。
特性
- 可将以前不兼容的器件连接到智能系统
- 紧凑的外形尺寸
- 坚固的包覆成型设计符合IP65、IP67和IP68标准
- 简易的M12连接,可在需要时轻松安装到电路中
- 接受各种信号
Related Products
Takes discrete, analog, and other types of signals and converts the signals to the Modbus® protocol.
Takes discrete, analog, and other signals and converts these signals to the IO-Link protocol.
Converts AC voltage measurements into Modbus and monitors voltage to gain insights on a machine.
Features stainless steel or ceramic construction and a 9VDC to 30VDC supply voltage.
Convert a high-voltage current input and produce proportional low-voltage and low-current signals.
Related Solutions
Wired and wireless sensors that provide real-time insights into equipment health.
发布日期: 2023-03-27
| 更新日期: 2026-08-04