All onsemi automotive products are AEC-Q100 and AEC-Q101 qualified according to the Automotive Electronics Council (AEC) reliability test requirements. Where applicable, these products are also qualified for customer-specific reliability and parametric test requirements.
特性
- Ignition IGBTs: Features include max dwell time control and soft-shutdown as well as diagnostic feedback to the engine control unit
- IGBTs: Deliver 30% lower Vce(sat) and improved Eoff loss compared to previous generations
- MOSFETs: Technology leader in N- and P-channel MOSFETs (-100V to 650V) and complementary advanced packaging (Power 56, TO-LL)
- Modules: Wide range of automotive-grade power modules for voltages ranging between 12V and 650V with currents beyond 160A
- Diodes and rectifiers: Optimized for energy-efficient designs with the best available combination of quality, features, and packaging options
- Gate drivers: Deliver fast switching, accurate timing, and multi-functional integration to maximize system efficiency
应用
- 48V starter generators
- Brake systems
- Direct fuel injection
- Electrically-driven A/C compressors
- Electric coolant pumps
- Electric fuel pumps
- Electric oil pumps
- Electric power steering
- Engine cooling fan
- EV/HEV DC-DC converters
- EV/HEV on-Board chargers
- EV/HEV traction inverters
- HID lighting
- Ignition
Automotive Solutions
视频
Additional Resources
View all 48V Starter Generators
View all eH/HEV Traction Inverters
View All Ignition
View All EV/HEV DC-DC Converters & On-Board Chargers
View All Electric Power Steering
View All Electronically Driven AC Compressors
发布日期: 2016-01-11
| 更新日期: 2022-03-11