onsemi FAN324x Smart Dual-Coil Relay Drivers

onsemi FAN324x Smart Dual-Coil Relay Drivers includes dual high-current relay drivers designed to drive dual-coil polarized latching relays that connect and disconnect power in smart electronic meters and solar inverter applications. The output of the FAN324x is rated for operation with supply rails from 10V to 60V. The filter / timer block in the FAN324x line prevents inadvertent switching from noisy input signals by providing input-pulse qualification (tQUAL) and maximum output pulse width limit (tMAX).

Features

  • 10V to 60V Operation for Unregulated Supply Line
  • Strong DC Current to Break through Welded Contacts with using External Switches
  • Integrated Linear Regulator for Isolated or Non-Isolated Meter Power Designs
  • Accurate Input Qualification Time with Output Pulse Width Limit (Factory Adjustable)
  • XOR Protection
  • TTL Input Threshold
  • Enable Pin for Operational Flexibility
  • Internal Thermal Shutdown Protection
  • 8-Lead SOIC Package
  • Rated from -40ºC to +105ºC Ambient

Applications

  • E-Meter / Smart Meter Service Disconnect Switches
  • Solar Inverter Line Disconnect Switches
发布日期: 2013-03-13 | 更新日期: 2022-04-28