The connectors offer high contact reliability with a low 2-point contact structure, while maintaining a low mated height of 0.7 or 0.8mm. The BM15FR Connectors have a lock mechanism where the plug contact absorbs forces caused by impact and vibration.
特性
- High retention strength
- Space-saving size:
- 2mm max. depth
- 0.35mm pitch
- 1.98mm depth DS side
- 1.58mm depth DP side
- High contact reliability
- PCB layout
- Enhanced operability:
- Guide rib ensures correct alignment during mating with a self-alignment range of 0.3mm.
- A tactile click improves operability
- Protection against shock and vibration
View Results ( 9 ) Page
| 物料编号 | 数据表 | 描述 | 位置数量 | 安装角 | 外壳材料 | 叠放高度 | 标准包装数量 | 端接类型 | 排数 | 节距 |
|---|---|---|---|---|---|---|---|---|---|---|
| BM15FR0.8-20DP-0.35V(53) | ![]() |
板对板与夹层连接器 0.35MM DR HDR 20P SMT VRT MNT | 20 Position | Straight | Liquid Crystal Polymer (LCP) | 0.8 mm | 1000 | Solder | 2 Row | 0.35 mm (0.014 in) |
| BM15FR0.8-20DS-0.35V(53) | ![]() |
板对板与夹层连接器 0.35MM DR REC 20P SMT VRT MNT | 20 Position | Straight | Liquid Crystal Polymer (LCP) | 0.8 mm | 1000 | Solder | 2 Row | 0.35 mm (0.014 in) |
| BM15FR0.8-10DP-0.35V(53) | ![]() |
板对板与夹层连接器 0.35MM DR HDR 10P SMT VRT MNT | 10 Position | Straight | Liquid Crystal Polymer (LCP) | 0.8 mm | 1000 | Solder | 2 Row | 0.35 mm (0.014 in) |
| BM15FR0.8-10DP-0.35V(51) | ![]() |
板对板与夹层连接器 0.35MM DR HDR 10P SMT VRT MNT | 10 Position | Straight | 15000 | Solder | 2 Row | 0.35 mm (0.014 in) | ||
| BM15FR0.8-10DS-0.35V(51) | ![]() |
板对板与夹层连接器 0.35MM DR REC 10P SMT VRT MNT | 10 Position | Straight | 15000 | Solder | 2 Row | 0.35 mm (0.014 in) | ||
| BM15FR0.8-22DP-0.35V(51) | ![]() |
板对板与夹层连接器 0.35MM DR HDR 22P SMT VRT MNT | 22 Position | Straight | 15000 | Solder | 2 Row | 0.35 mm (0.014 in) | ||
| BM15FR0.8-22DS-0.35V(51) | ![]() |
板对板与夹层连接器 0.35MM DR REC 22P SMT VRT MNT | 22 Position | Straight | 15000 | Solder | 2 Row | 0.35 mm (0.014 in) | ||
| BM15FR0.8-10DS-0.35V(53) | ![]() |
板对板与夹层连接器 0.35MM DR REC 10P SMT VRT MNT | 10 Position | Straight | Liquid Crystal Polymer (LCP) | 0.8 mm | 1000 | Solder | 2 Row | 0.35 mm (0.014 in) |
| BM15FR0.8-22DP-0.35V(53) | ![]() |
板对板与夹层连接器 0.35MM DR HDR 22P SMT VRT MNT | 22 Position | Straight | Liquid Crystal Polymer (LCP) | 0.8 mm | 1000 | Solder | 2 Row | 0.35 mm (0.014 in) |
发布日期: 2016-05-19
| 更新日期: 2022-03-11