Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors

Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors are capable of delivering nearly three times the power of similar-sized conventional connectors. The BM22 is available in either four-position (2 power + 2 signal) or six position (2 power + 4 signal) models. These micro-hybrid connectors are polarized to prevent mismating with the lead-in angle contributing to its smooth mating structure. Additionally, the Hirose BM22 features a high retention force with a locking feature on the power contacts, and guidance ribs which deliver a self-aligning range of 0.3mm and do not require any special adjustments. The 4-position BM22 series connectors measure just 4.24mm x 2.64mm and have a mated height of only 0.9mm. Tiny size and high current capacity make the Hirose BM22 Board-to-FPC Connectors an ideal choice for design engineers who need to optimize power transmissions while minimizing their PCB footprint.

Features

  • 4A current rating
  • Power and signal contacts in an FPC mounted connector
  • Ultra-low mated height of 0.9mm
  • 4.24mm x 2.64mm (4 pos) space-saving design
  • 4 and 6 pin counts
  • Two-point contact structure
  • Polarized to prevent mismating
  • Guide ribs offer a 0.3mm self-alignment range

Applications

  • Tablet
  • Notebook
  • Mobile/smart phones
  • DSC/DVC
  • Portable audio

Mating Cross-Section Diagram

Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors
View Results ( 10 ) Page
物料编号 数据表 产品 位置数量 安装角 电流额定值 电压额定值 触点电镀 触点材料 绝缘电阻 外壳材料 封装 端接类型
BM22L-4P-V(53) BM22L-4P-V(53) 数据表 Headers 4 Position Straight 300 mA, 4 A 30 V Gold Copper Alloy 50 MOhms Liquid Crystal Polymer (LCP) Reel Solder
BM22-4S-V(53) BM22-4S-V(53) 数据表 Receptacles 4 Position Straight 300 mA, 4 A 30 V Gold Copper Alloy 50 MOhms Liquid Crystal Polymer (LCP) Reel Solder
BM22-6S-V(53) BM22-6S-V(53) 数据表 Receptacles 6 Position Straight 300 mA, 4 A 30 V Gold Copper Alloy 50 MOhms Liquid Crystal Polymer (LCP) Reel Solder
BM22L-6P-V(53) BM22L-6P-V(53) 数据表 Headers 6 Position Straight 300 mA, 4 A 30 V Gold Copper Alloy 50 MOhms Liquid Crystal Polymer (LCP) Reel Solder
BM22-4S-V(51) BM22-4S-V(51) 数据表 Reel
BM22-6S-V(51) BM22-6S-V(51) 数据表 Reel
BM22L-4P-V(51) BM22L-4P-V(51) 数据表 Reel
BM22L-6P-V(51) BM22L-6P-V(51) 数据表 Reel
BM22-4S-V(78) BM22-4S-V(78) 数据表 Reel
BM22-6S-V(78) BM22-6S-V(78) 数据表 Receptacles 6 Position Straight 300 mA, 4 A 50 V Gold Copper Alloy 100 MOhms Liquid Crystal Polymer (LCP) Reel Solder
发布日期: 2013-12-06 | 更新日期: 2022-03-11