Hirose Electric DF58线对板连接器

Hirose Electric DF58线对板连接器是用于小尺寸器件的薄型连接器,堆叠高度为1.0mm。 DF58连接器可确保垂直插配电缆的对准。 该Hirose系列产品采用专有的ViSe(垂直-插入摇摆-拔出)Lock设计,可增强电缆侧锁定能力。 ViSe Lock可防止电缆因高强度布线或过度负载而容易断开。DF58连接器具有高达3.0A的大电流能力,设计用于电源应用。

特性

  • Small-sized, low profile connector with 1mm stacking height
  • Leveling of the vertical mating cable
    • Vertical insertion of the connector for mating enhances the assembly operation within device
  • Proprietary ViSe Lock design prevents cables from being easily disconnected due to tough routing or an excessive load
  • High current capability of up to 3A (2 position, with 28AWG)
  • High-reliability contact design
    • Effective mating length of 0.29mm achieved even with low-profile stacking height
    • 2-point clipping contact stabilizes contact resistance
  • Halogen free

ViSe Lock Design

Hirose Electric DF58线对板连接器

Cross-Section & Dimensions

Hirose Electric DF58线对板连接器
发布日期: 2017-02-06 | 更新日期: 2026-08-31