Hirose Electric ST 系列输入/输出接口连接器

Hirose ST 系列输入/输出接口连接器设计用作便携式信息设备上的输入/输出 (I/O) 连接器,如 DSC、PDA、笔记本电脑、手机等。 ST 系列具有抗变形的高强度独特结构,有助于防止错插,高度为 3.0mm,触点间距为 0.5mm,还可抑制 EMI。 强大的锁定机构确保在不可预测的消费者环境中提供连续可靠的连接。 已插配连接器耐受最大为 49N 的任何方向施加的拉力。

特性

  • Strong locking mechanism
  • Prevention against reversed or angled insertion
    • Multiple polarization keys will not allow incorrect insertion of mating plug
    • Contacts will not be damaged if user attempt to insert only the corner of the mating plug
  • Optimal I/F for small devices
    • Plugs are 8mm in height and 20mm long (including covers)
    • Receptacles feature 4mm height and 0.5mm contact pitch
  • Multiple variations
    • Variations are available for supporting different types of peripheral devices

应用

  • Digital still cameras
  • Personal digital assistance
  • Notebook computers
  • Cellular phones
  • Smart phones
  • Portable devices requiring high reliability, small input/output connection
发布日期: 2016-11-22 | 更新日期: 2022-03-11