Hirose Electric W.FL2 Connectors & Cable Assemblies
Hirose Electric W.FL2 Ultra-Small Surface Mount Coaxial Connectors and Cable Assemblies are low profile, lightweight, and feature a nominal mating height of 1.18mm (1.3mm maximum). The W.FL2 series offers high-frequency performance up to 6GHz. Applications include Mobile phones, wireless LAN-related applications, BLUETOOTH® protocol devices, PDA, GPS, wireless communication devices, electronic measuring instruments, and any application requiring high-frequency transmission using ultra-small coaxial connectors.
Features
- Nominal mated height of 1.18mm (1.3mm maximum)
- Small board footprint
- Extremely lightweight
- Accepts high-frequency transmission of DC to 6GHz
- Automatic board placement
- Plugs are terminated with ultra-fine coaxial (fluorinated resin-insulated) cable
- Simple connector mating / unmating
Applications
- Mobile phones
- Wireless LAN-related applications
- Bluetooth protocol devices
- PDAs
- GPS
- Wireless communication devices
- Electronic measuring instruments
Specifications
- 50Ω nominal characteristic impedance
- DC to 6GHz frequency range
- 20mΩ maximum (center contact), 10mΩ maximum (outer contact) contact resistance
- 500MΩ minimum insulation resistance, 100VDC
- 200VAC / 1 minute withstanding voltage
- VSWR
- 1.3 maximum (DC to 3GHz)
- 1.4 maximum (3GHz to 6GHz)
- -40°C to +90°C operating temperature range (RH 90% maximum)
发布日期: 2014-02-11
| 更新日期: 2026-01-27