Hirose Electric Hirose DH系列1mm间距接口连接器
Hirose推出了DH系列,即一系列用于高速数据传输的屏蔽、阻抗控制接口连接器。DH系列具有小间距尺寸(0.5mm安装脚距和1mm触点配合脚距),是一款更为紧凑、更薄、密度更大的传统间距接口连接器替代产品。Hirose DH系列1mm间距接口连接器采用D形接口设计以抑制扳手扭力,采用通孔式金属接头以增加PCB的稳固性,采用独特的触点分布方便进行IDC端接,此外,还具有出色的屏蔽性能以预防EMI,配合高速电缆使用时传输速度高达2.5GB/s。有四种不同的锁定类型可供选择。Hirose DH系列1mm间距接口连接器非常适合用于企业网络、工业、电信以及需要更高数据速度的数据通信应用。新产品! Hirose的DH系列I/O连接器 现包括更多触点数、锁定类型或方向类型(直角和直式)等型号。The Hirose DH Series 1mm Pitch Interface Connectors offer a D-shaped interface design to resist wrenching forces, through-hole style metal fittings to increase retention to the PCB, a unique contact arrangement for IDC termination, excellent shielding for EMI prevention, and transmission rates up to 2.5Gb/s when coupled with a high speed cable. Available with four different locking styles. The Hirose DH Series 1mm Pitch Interface Connectors are ideal for enterprise networking, industrial, telecom, and datacom applications requiring higher data speeds.
Hirose has expanded its DH Series I/O connectors to include more contact sizes, lock types, or orientation styles (right angle and straight).
特性
- Compact design yields approximately 50% reduction in mating face area over conventional, general purpose half pitch connectors
- Robust D-shaped interface design resists wrenching forces
- Through-hole style metal fittings for increased PCB retention
- Unique contact arrangement for IDC termination
- Excellent shielding for EMI prevention
- High speed data transmission rates up to 2.5Gbps
- 4 different lock styles available
规范
- 50mΩ max. (signal) at 100mA (DC or 1000Hz) contact resistance
- 1000mΩ min. at 100VDC insulation resistance
- No flashover or insulation breakdown at 250VAC/1minute withstanding voltage
- 70mΩ max. at 1000 cycles of durability
- -25°C to +85°C operating temperature range
应用
- Enterprise networking
- Industrial
- Telecom
- Datacom
发布日期: 2011-06-07
| 更新日期: 2025-07-02