Infineon Technologies IR256xx 600V HVIC
国际整流器 IR256xx 鲁棒通用 600V 高压 IC (HVIC)包括双通道低侧驱动器、半桥驱动器、高侧和低侧驱动器,它们可集成到多种消费级应用,如汽车售后市场、照明、消费级电器、电机控制系统等。IR256xx HVIC 采用国际整流器高度鲁棒的第 2 代工艺设计,具有高可靠性和耐用性。IR256xx 器件包括带 1500/1500mA 拉电流和灌电流的 IR25600 双通道低侧驱动器;IR25601、IR25602 和 IR2506 8 引脚半桥驱动器;IR25603 自振荡半桥驱动器;及分别采用 8 引脚和 16 引脚的 IR25604 和 IR25607 高侧和低侧驱动器。IR256xx devices include IR25600 dual low-side driver with 1500/1500mA source/sink currents; IR25601, IR25602, and IR2506 8-pin half-bridge drivers; IR25603 self-oscillating half-bridge driver; and IR25604 and IR25607 high- and low-side drivers featuring 8 and 16 pins, respectively.
特性
- Designed using IR's robust Gen 2 process
- Comparable to parts in the current market in terms of functionality and pinout
- High Reliability and Ruggedness
- Fully Operational to +600V
应用
- Consumer-Level Appliances
- Automotive After-Market
- Lighting
- Motor Control Systems
View Results ( 8 ) Page
| 物料编号 | 数据表 | 类型 | Pd-功率耗散 |
|---|---|---|---|
| IR25607STRPBF | ![]() |
High-Side, Low-Side | 1.25 W |
| IR25604STRPBF | ![]() |
High-Side, Low-Side | 625 mW |
| IR25606STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25603STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25601STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25602STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR4426STRPBF | ![]() |
Low-Side | 625 mW |
| IR4427STRPBF | ![]() |
Low-Side | 625 mW |
发布日期: 2012-10-23
| 更新日期: 2023-05-17