Infineon Technologies IRSM836 Integrated Power Module
Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.Features
- Integrated gate drivers and bootstrap functionality
- DC current ratings from 2A to 3A
- 500V MOSFET Blocking Voltage
- Open-source for leg-shunt current sensing
- Protection shutdown pin
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Optimized dV/dt for loss and EMI trade offs
- 3.3V Schmitt-triggered active high input logic
- Cross-conduction prevention logic
- Isolation 1500VRMS min
- Functions without a heatsink
- Shortens design time
- Shrinks board space requirements
- Simplicity - Eliminates Heat Sink
- Replaces more than 20 discrete parts to deliver a complete motor drive stage
- Slashes assembly time and cost
- Simplifies procurement and inventory management
- Reference design kits available for quick evaluation on any 3-phase motor
View Results ( 8 ) Page
| 物料编号 | 数据表 | 描述 | 工作电源电流 | 输出电流 | Pd-功率耗散 | 封装 | 标准包装数量 |
|---|---|---|---|---|---|---|---|
| IRSM836-025MA | ![]() |
马达/运动/点火控制器和驱动器 2A 500V Intg Pwr Mod IPM 3.3V 1500Vrms | 10 mA | 2 A | 25 W | Tray | 800 |
| IRSM836-035MA | ![]() |
马达/运动/点火控制器和驱动器 3A 500V Intg Pwr Mod IPM 3.3V 1500Vrms | 10 mA | 3 A | 36 W | Tray | 800 |
| IRSM836-044MA | ![]() |
马达/运动/点火控制器和驱动器 4A 250V Intg Pwr Mod IPM 3.3V 1500Vrms | 3.35 mA | 4 A | Tray | 800 | |
| IRSM836-035MB | ![]() |
马达/运动/点火控制器和驱动器 3A 500V Intg Pwr Mod IPM 3.3V 1500Vrms | 10 mA | 3 A | 36 W | Tray | 800 |
| IRSM807-105MHTR | ![]() |
马达/运动/点火控制器和驱动器 Half-Bridge IPM 10A 500V | Reel | 2000 | |||
| IRSM836-045MA | ![]() |
马达/运动/点火控制器和驱动器 4A 500V Intg Pwr Mod IPM 3.3V 1500Vrms | 3.35 mA | 4 A | Tray | 800 | |
| IRSM808-105MHTR | ![]() |
马达/运动/点火控制器和驱动器 10A 500V Half Bridge IPM 200W | Reel | 2000 | |||
| IRSM836-024MA | ![]() |
马达/运动/点火控制器和驱动器 2A 250V Intg Pwr Mod IPM 3.3V 1500Vrms | 10 mA | 2 A | Tray | 800 |
发布日期: 2013-09-11
| 更新日期: 2024-01-31