KEMET Goldmax 300 High Voltage X7R & C0G MLCCs
KEMET Goldmax 300 High Voltage X7R and C0G MLCCs are ideal for a range of industries, including telecommunications, medical, military, aerospace, semiconductor, and test/diagnostic equipment. These conformally coated, radial leaded ceramic capacitors feature an X7R or C0G dielectric and a 125°C maximum operating temperature. The EIA characterizes the X7R dielectric as a Class II "temperature stable" material and the C0G dielectric as a Class I "stable" material. KEMET Goldmax 300 High Voltage X7R and C0G MLCCs have lead spacing ranging from 0.100" to 0.400" and DC voltage ratings from 500V to 3KV DC. Typical applications include switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters, and coupling capacitors in Ćuk converters.Features
- Radial leaded form factor
- Conformally coated
- 0.100", 0.200", 0.250" and 0.400" lead spacing
- -55°C to +125°C operating temperature range
- Lead (Pb) free, RoHS and REACH compliant
- X7R temperature stable or C0G stable dielectric
- 500V to 3KV DC voltage ratings
- 1pF to 0.56μF capacitance range
- ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerances
- High-temperature solder lead attach
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish allows for excellent solderability
- Encapsulation meets flammability standard UL 94V-0
Applications
- Switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters)
- High voltage coupling and DC blocking
- Lighting ballasts
- Voltage multiplier circuits
- DC/DC converters
- Coupling capacitors in Ćuk converters
Datasheets
发布日期: 2015-07-24
| 更新日期: 2023-08-31