Littelfuse 215SP系列5x20mm时滞轴向引线保险丝

Littelfuse 215SP系列5x20mm时滞轴向引线保险丝是浪涌耐受陶瓷体保险管,其抽头设计符合IEC全球使用标准。新型通孔 带引线保险丝尺寸为5mmx20mm,占用面积更小。215SP系列满足IEC 60127-2,表5时滞保险丝规定,并且符合UL、VDE、CCC和RoHS指令。Littelfuse 215SP系列轴向引线保险丝不含铅,其特点是分断能力强,用作器具或利用设备中的补充保护,为元装置或内部电路提供单独保护。Littelfuse 215SP系列与现有215系列传统带引线保险丝具有相同的分断容量(250VAC时为1500A)和电气特性。

特性

  • Surge-withstanding ceramic body, axial-leaded cartridge fuses
  • Compact 5mm x 20mm size
  • High breaking capacity
  • Designed to IEC global standards
  • RoHS compliant
  • Lead free

应用

  • Supplementary protection in
    • Appliances
    • Utilization equipment

Dimensions (mm)

图表 - Littelfuse 215SP系列5x20mm时滞轴向引线保险丝
发布日期: 2011-02-23 | 更新日期: 2022-03-11