Marvell Semiconductor Alaska X 10 Gigabit Ethernet Transceivers
Marvell Semiconductor Alaska X 10 Gigabit Ethernet Transceivers are a family of low-power, high-performance devices with a small form factor. The Alaska X devices are optimized for 10 Gigabit Ethernet applications. The Marvell Semiconductor Alaska X supports 10GBase-T 10G SFP+ Fiber, 10Gbase-LRM, Direct Attach Copper, KR backplanes, and XAUI, RXAUI, and XFI standards.Features
- Common mode sense EMI mitigation
- Allows for superior and faster EMI mitigation without the use of expensive 5th-channel magnetics
- 2.5G and 5G data rates over Cat5e cable
- Allows for backhauling 802.11ac Access Point data over the installed base Enterprise wiring
- Industry-leading, lowest power consumption
- Permits higher density designs with less expensive thermal management techniques
- MACsec function- full 802.1ae compliance
- Supporting default cipher suite GCM-AES-128
- Protects Ethernet links from unwanted intrusion and masquerading
- Super XFI host interface
- Provides KR reach, KR interoperability, and KR auto-negotiation without KR power dissipation
Additional resources
发布日期: 2019-05-20
| 更新日期: 2023-04-19