MEAN WELL GP25A/B和GP50A交流-直流三路输出适配器
MEAN WELL GP25A、GP25B和GP50A交流-直流三路输出适配器是多输出工业绿色适配器,符合VI级节能标准。MEAN WELL GP25A(25W,I类)、GP25B(25W,II类)和 GP50A(50W,I类)适配器在90-264VAC电压下工作。这些多路输出器件每个系列都有三种型号可选,具有±5V/+12V、+5V/±12V和+5V/±15 输出电压组。这些MEAN WELL适配器的空载功耗小于0.3W,工作温度范围为-20°C至+70ºC。GP25A、GP25B和GP50A非常适合用于工业设备、电信设备、电子设备和电子消费品。特性
- 25W or 50W power
- Universal AC input / full range
- Three-pole IEC320-C14 AC inlet
- Fully enclosed plastic case
- Output voltage sets
- -5V, +5V, +12V
- -12V, +5V, +12V
- -15V, +5V, +15V
- <0.3W no-load power consumption
- LED indicator for power on
- Level VI energy efficiency
- Complies with EISA 2007 / Department of Energy
- Class I power with earth pin (GP25A, GP50A)
- Class II power without earth pin (GP25B)
- -20 to +70ºC operating temperature range
- Three-year warranty
应用
- Industrial equipment
- Telecommunication devices
- Electronic devices
- Consumer electronics
发布日期: 2016-07-28
| 更新日期: 2022-03-11