特性
- Slim and low profile (26mm to 31mm)
- Fanless design with 200W, 350W, and 500W convection
- Designed to withstand 300VAC surge input for 5s
- Integrated active power factor correction function
- 150% peak load capability (100ms)
- Wide -30°C to +70°C operating temperature range
- 3.2V to 58V output (adj.) voltage range
- Short-circuit, overload, overvoltage, and overtemperature protection
- DC OK active signal and redundant function (option)
- Operating altitude up to 5000m
- LED indicator for power on
- 3-year warranty
应用
- LED displays
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments
- Household appliances
视频
发布日期: 2017-09-14
| 更新日期: 2026-10-13