Microchip Technology KSZ8864 4 端口开关

Microchip Technology KSZ8864 4 端口开关是高度集成的第 2 层管理型开关,设计精良,采用小型封装并具有丰富的功能。KSZ8864 设计用于成本敏感型 10/100Mbps 4 端口开关系统,具有片上终端和低功耗特性,可节省系统成本。该开关设有 1.4Gbps 高性能内存带宽、基于共享内存的开关结构,并采用完全非阻塞配置。KSZ8864 提供广泛的功能集,例如电源管理、可编程速率限制和优先级比。其他特性包括基于标记/端口的VLAN、数据包过滤、服务质量 (QoS)、四个队列优先级、管理接口和MIB计数器。

The KSZ8864 contains four MACs and two PHYs. The two PHYs support the 10/100Base-T/TX. All registers of MACs and PHYs units can be managed by the control interface of SPI or the SMI. MIIM registers the PHYs can be accessed through the MDC/MDIO interface. EEPROM can set all control registers by the I2C controller interface for the unmanaged mode.

The Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch is offered in a compact QFN-64 package and is AEC-Q100 qualified for automotive applications.

特性

  • Fully managed 4-port 10/100Mbps switch with dual MII/RMII interfaces
  • IEEE802.1q VLAN
  • QoS packet prioritization
  • IEEE802.1d rapid spanning tree protocol
  • Programmable rate-limiting at the ingress and egress on a per-port and priority basis
  • Source MAC address filtering for ring support
  • MIB counters for fully compliant statistics, gathering 34 MIB counters per port
  • Ultralow power consumption with integrated line termination
  • Single 3.3V supply with internal 1.2V LDO controller
  • Flexible VDDIO support 3.3V, 2.5V, and 1.8V
  • AEC-Q100 qualified
  • -40°C to +85°C industrial temperature range
  • 8mm x 8mm QFN-64 package

应用

  • VoIP Phone
  • Set-Top/Game Box
  • Automotive Ethernet
  • Industrial Control
  • IPTV POF
  • SOHO Residential Gateway
  • Broadband Gateway/Firewall/VPN
  • Integrated DSL/Cable Modem
  • Wireless LAN Access Point + Gateway
  • Standalone 10/100 Switch
  • Embedded System

Block Diagram

框图 - Microchip Technology KSZ8864 4 端口开关
发布日期: 2017-03-09 | 更新日期: 2022-03-11