Molex 4.3-10 射频连接器系统和电缆组件

Molex 4.3-10 射频连接器系统和电缆组件尺寸小,具有出色的无源互调 (PIM) 功能和小于当前接口的扭矩。 4.3-10 射频连接器系统提供高性能射频信号传输,具有低 PIM 和 100% 数据可追溯性。 只需一个连接器就可搞定一切,比 DIN 7/16 连接器轻 70%,小 30%。

特性

  • 30% smaller than DIN 7/16 connectors
  • Low-PIM performance (160dBc at 2x43dBm)
  • Patent-pending weatherproof boots
  • Three mating options for right-angle and vertical plugs (hand tight, quick lock, and wrench tight)
  • Serialized cables mean 100% data traceability
  • Interface already adapted by radio and antenna OEMs
  • Custom, factory-made low-PIM cable jumper assemblies (12.7mm [1/2”] coaxial cable, 9.53mm [3/8”] coaxial cable)

应用

  • Telecommunications / networking
    • Network radio OEMs
    • Base station antennas
    • Signal optimization equipment

视频

发布日期: 2016-10-12 | 更新日期: 2026-04-29