The cordsets have an IP67 seal rating when mated meeting a wide range of customer application needs, protecting from local dust ingress and can be submerged up to 1m in depth. The weld-slag and oil-resistant (WSOR) cable resist multiple harsh-environment applications delivering flexion and torsion performance over a wide operating temperature range. Molex Brad M23 Power Connectors and Cordsets applications include industrial automation and automotive and material handling.
特性
- M23 interface with multiple pin-out options
- Low-profile, pre-assembled overmold, and connector
- 6 Pole (5+PE) and 8 Pole (4+3+PE) options
- IP67 seal rating when mated
- Weld-slag and oil-resistant (WSOR) cable used as standard
- RoHS and Glow Wire compliant
应用
- Active and passive I/O boxes
- Drives
- Encoders
- Harsh commercial applications
- Resolvers
- Safety applications
规范
- 6-Pole (5+PE)
- Maximum voltages
- 600V, Pollution degree 2
- 800V, Pollution degree 3
- Maximum currents
- 26A per pin at the maximum connection cross-section
- 18A per pin with standard WSOR cable
- Maximum voltages
- 8-Pole (4+3+PE)
- Maximum voltages
- 300V/600V, Pollution degree 2
- 300V/800V, Pollution degree 3
- Maximum currents
- 15A/26A per pin at the maximum connection cross-section
- 12A/18A per pin with standard WSOR cable
- Maximum voltages
- 3Ω maximum contact resistance
- >100MΩ insulation resistance
- PA housing/insert
- Brass coupling nut
- Black, TPU overmold
- Gold-plated brass contacts
- -25°C to +85°C operating temperature range
- Cables
- 1m to 30m cable length range
- Single- or double-ended
- 6 to 19 positions
发布日期: 2017-07-25
| 更新日期: 2024-08-06