Molex IllumiMate™1.00mm脚距线对板连接器系统
Molex IllumiMate™ 1.00mm脚距线对板连接器系统与IllumiMate 1.25连接器相比,可节省约50%的空间,以满足更薄的屏幕设计的需求。Molex Illumimate 1.00mm连接器还提供比IllumiMate 1.25系列更低的电压选项,从而实现更低功耗。IllumiMate 1.00mm连接器具有确立锁定和摩擦锁定以实现牢固锁闭,有导筋用以方便插配和防止外壳移动,有前焊片用以增强PCB保持力,还有双接触端子设计用以保障电气接触。小尺寸结合多种电路尺寸和电压选择,带来了独特的优势,并以单一的占位面积设计,适应任何可能包含各种机型、各种不同功能的应用。Molex这些线对板连接器适用于各种市场和应用,如消费电子(LED电视和移动游戏)、个人电脑(桌面LED显示器、笔记本、平板电脑)、及医疗(诊断和放射设备)。特性
- Lower voltage options than the IllumiMate 1.25mm
- Friction locks for secure latching
- Front solder tabs for strong PCB retention
- Dual-contact terminal design for electrical contact assurance
应用
- Consumer Electronics
- LED TVs
- Mobile games
- Personal Computers
- Desktop LED monitors
- Notebooks
- Tablets
- Medical
- Diagnostic
- Radiology equipment
发布日期: 2014-04-23
| 更新日期: 2022-03-11