特性
- 4mm pitch connection system based on 1.20mm terminals
- Meets medium-power application requirements up to 13A
- Suitable for most sealed harnessing applications
- Single wire seal (SWS) connection system with robust perimeter seal
- Withstands high-pressure spray environments
- Reduced package size when compared to existing 1.50mm connection systems
- Offers significant space-savings for confined design parameters
- Accommodates wire gauges up to 1mm²
- Limits connector pitch to 4mm with SWS
- Compatible with AK and USCAR interfaces
- Confirms global acceptance and marketability
- Female receptacles feature long shrouds for 1 by 4 circuit and above (short shrouds for below 4-circuit)
- Ensures all circuit sizes and keying options are scoop proof
- Female receptacles with Independent Secondary Locking (ISL) Male blade connectors with Primary Lock Reinforcement (PLR)
- Ensures efficient terminal positioning and detection of partial installation of terminals
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Secure mating performance
- Avoids damage to the latch during packaging and transit
应用
- Airbags - steering wheel / side / curtain
- Door-lock mechanisms
- Emission controls
- Exterior lighting
- Fuel injection
- Ignition coil
- Safety / Chassis
- Safety Restraint Systems (SRS)
- Seat-belt pretensioners
- Supplemental Inflatable Restraints (SIR)
- Turn signal lamps
- Any medium-power sealed applications up to 13A
Additional Resources
视频
发布日期: 2014-02-24
| 更新日期: 2023-04-20