Molex 精密 2.92mm 压接测试连接器

Molex 精密 2.92mm 压接测试连接器针对 40GHz 模拟信号而设计。2.92mm 版本是作为 2.4mm 版本的低成本替代品推出的,具有独特的压接设计,这种设计采用了 UNF 螺丝和垂直发射配置。2.92mm 压接型测试连接器具有无与伦比的设计灵活性,使设计人员可在 PCB 上几乎任何位置建立测试点。2.92mm 压接型测试连接器兼容网络分析器电缆,可配接测试设备中电缆或适配器上常见的 2.92mm 公头(插头)连接器。

特性

  • 2.92mm version for 40GHz analog signals
  • A lower cost alternative over the 2.4mm version including associated accessories, terminations, and adapters
  • Unique compression-mount design using two 0-80 UNF screws
  • Reduces installation time by eliminating soldering from the process
  • Accommodates a wide range of board thicknesses including 0.57mm to 2.79mm
  • Provides a continuous ground connection between the connector and PCB
  • 2.92mm mating interface
  • Compatible with network analyzer cables
  • Vertical-mount design
  • Can be located anywhere on the PCB for increased PCB density
  • Integrated center pin design
  • Optimizes interface dimensions after mounting to the PCB
  • Provides low reflections for accurate measurements
  • Stainless-steel body
  • Durable housing to withstand over 500 mating cycles

规范

  • Electrical Specifications
    • Contact Resistance
      • ≤3mΩ center contact
      • ≤2mΩ outer contact
    • 500VRMS dielectric withstanding voltage
    • 5000MΩ insulation resistance
    • Voltage Standing Wave Ratio
      • DC to 26.5GHz — 1.10 max.
      • 26.5GHz to 40GHz — 1.15 max.
    • ≤-100dB RF leakage
    • 0.03 x √f (GHz) dB max. RF insertion loss
  • Physical Specifications
    • Stainless steel housing
    • Beryllium copper contact
    • Plating:
      • Gold (Au) center contact
      • Nickel (Ni) under plating
    • 0.57mm to 2.79mm standard PCB thickness
    • 0°C to +165°C operating temperature range
  • Mechanical Specifications
    • .23N meters max. mating force
    • 500 cycles durability rating

应用

  • Data communication and Telecommunication Applications
    • Test and characterization boards
    • Reference backplanes
    • High-speed backplanes
  • Test and measurement equipment
  • Chip manufacturers
  • Satellites
  • Network systems
View Results ( 11 ) Page
物料编号 阻抗 最大频率 频率 触点材料 端接类型
73387-0020 50 Ohms 50 GHz 65 GHz Beryllium Copper Compression
73387-0022 50 Ohms 65 GHz 65 GHz Beryllium Copper Solder
73252-0090 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73252-0092 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73387-0090 50 Ohms 50 GHz 0 Hz to 50 GHz Copper Twist On
73387-0021 50 Ohms 50 GHz 65 GHz Beryllium Copper Compression
73252-0091 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73387-0140
73387-0150
73387-0160
发布日期: 2014-01-17 | 更新日期: 2023-12-25